Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

OX68GKE

Ohmite

Res Ceramic Composition 6.8 Ohm 10% 1W -1600ppm/°C to -1000ppm/°C Silicone AXL

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description +
Res Ceramic Composition 6.8 Ohm 10% 1W -1600ppm/°C to -1000ppm/°C Silicone AXL
Search Keywords: OX68GKE
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Ohmite
  • Part No:
    OX68GKE
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533100060
  • COO:
    JP
  • ECCN:
    EAR99
  • Termination Style:
    Axial
  • Power Rating:
    1 W
  • Resistance Value:
    6.8 Ohm
  • Tolerance:
    10 %
  • Temperature Coefficient:
    -1600 to -1000 ppm/°C
  • Operating Temperature:
    -40 to 220 °C
  • Packaging:
    N/A
  • Dimension:
    19 x 5.5 mm
  • Terminal Pitch:
    N/R
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,404
Can Ship immediately
Manufacturer Stock:
500 can ship
Minimum Order:
100
Order Increment:
100
27 Weeks can ship 1/27/25
ADD TO CART
Qty
Unit Price
100
€1.379
300
€1.296
500
€1.240
1,000
€0.955
2,500
€0.917
5,000
€0.773
7,500
€0.761
10,000 +
€0.710
Click for Quote
Log in to unlock special pricing