Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
F10J2K5E by Ohmite
Image is representational - see mfr. specs
Ohmite

F10J2K5E

Ohmite

Res Wirewound 2.5K Ohm 5% 10W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description +
Res Wirewound 2.5K Ohm 5% 10W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On
Search Keywords: F10J2K5E
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Ohmite
  • Part No:
    F10J2K5E
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210080
  • COO:
    MX
  • ECCN:
    EAR99
  • Technology:
    Wirewound
  • Case Style:
    Vitreous Enamel
  • Mounting:
    Bolt-On
  • Power Rating:
    10 W
  • Termination Style:
    Radial Lug
  • Resistance Value:
    2.5 KOhm
  • Tolerance:
    5 %
  • Temperature Coefficient:
    ±260 ppm/°C
  • Military Standard:
    N/R
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 50
Ships today, if you order in
Minimum Order:
10
Order Increment:
10
8 Weeks can ship 8/23/24
ADD TO CART
Qty
Unit Price
10
€15.558
30
€14.227
50
€13.790
100
€13.489
250
€13.426
500
€13.354
1,000 +
€13.291
Click for Quote
Log in to unlock special pricing
Non-RoHS Equivalent
In Stock:
3
Minimum Order:
2