Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

45F4R0

Ohmite

Res Wirewound 4 Ohm 1% 5W ±50ppm/°C Conformal Silicone Ceramic AXL

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description +
Res Wirewound 4 Ohm 1% 5W ±50ppm/°C Conformal Silicone Ceramic AXL
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Ohmite
  • Part No:
    45F4R0
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8533210080
  • COO:
    MX
  • ECCN:
    EAR99
  • Termination Style:
    Axial
  • Power Rating:
    5 W
  • Resistance Value:
    4 Ohm
  • Tolerance:
    1 %
  • Temperature Coefficient:
    ±50 ppm/°C
  • Operating Temperature:
    N/A
  • Packaging:
    N/A
  • Dimension:
    23.8 x 8.7 mm
  • Terminal Pitch:
    N/R
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 81
Can Ship immediately
Minimum Order:
10
17 Weeks can ship 11/18/24
ADD TO CART
Qty
Unit Price
10
€3.486
100
€2.436
250
€2.202
500
€1.578
1,000
€1.545
5,000 +
€1.538
Click for Quote
Log in to unlock special pricing
ROHs Equivalent
In Stock:
415
Minimum Order:
25