Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
NTE346 by Nte Electronics
Image is representational - see mfr. specs
Nte Electronics

Transistor NPN Silicon 40V IC=0.4A Po=1W 130-175mhz TO-39 Case RF Driver + Pre-driver For UHF/vhf

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Transistor NPN Silicon 40V IC=0.4A Po=1W 130-175mhz TO-39 Case RF Driver + Pre-driver For UHF/vhf
Search Keywords: NTE346
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Nte Electronics
  • Part No:
    NTE346
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541290095
  • COO:
    US
  • ECCN:
    EAR99
  • Dimension:
    6.6(Max) x 9.39(Max) mm
  • Maximum Base Emitter Saturation Voltage:
    N/A
  • Maximum Collector Emitter Saturation Voltage:
    0.5@20mA@100mA V
  • Configuration:
    Single
  • Maximum Collector Emitter Voltage:
    20 V
  • Maximum Collector Base Voltage:
    40 V
  • Maximum Collector Emitter Voltage Range:
    20 to 30 V
  • Material:
    Si
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4
Can Ship immediately You may purchase in-stock quantity up to 4
Minimum Order:
5
Available in less than min:
4
3 Weeks can ship 7/19/24
ADD TO CART
Qty
Unit Price
1
€9.964
5
€9.058
25
€7.925
100
€6.989
250
€6.594
500
€6.406
1,000
€6.240
2,500
€6.146
5,000 +
€5.918
Click for Quote
Log in to unlock special pricing