Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
2W075 by Nte Electronics
Image is representational - see mfr. specs
Nte Electronics

Res Metal Film 75 Ohm 2% 2W ±200ppm/°C Conformal AXL

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Res Metal Film 75 Ohm 2% 2W ±200ppm/°C Conformal AXL
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Nte Electronics
  • Part No:
    2W075
  • Unit of Measure:
    Per Package
  • RoHS:
    Yes
  • HTS:
    85332100905
  • COO:
    TW
  • ECCN:
    EAR99
  • Termination Style:
    Axial
  • Power Rating:
    2 W
  • Resistance Value:
    75 Ohm
  • Tolerance:
    2 %
  • Temperature Coefficient:
    ±200 ppm/°C
  • Operating Temperature:
    -55 to 200 °C
  • Packaging:
    N/A
  • Dimension:
    15.5 x 5.6 mm
  • Terminal Pitch:
    N/R
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1 Package
Can Ship immediately You may purchase in-stock quantity up to 1
Minimum Order:
25 Packages
Available in less than min:
1 Package
3 Weeks can ship 8/12/24
ADD TO CART
Qty
Unit Price
1
€1.326
25
€1.205
250
€0.957
500
€0.901
1,000
€0.876
2,500
€0.839
5,000
€0.818
7,500
€0.804
10,000 +
€0.792
Click for Quote
Log in to unlock special pricing