Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Charge Pump STPUP -18V 20mA 14-Pin PDIP

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description +
Charge Pump STPUP -18V 20mA 14-Pin PDIP
Search Keywords: NJU7670D
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Nisshinbo Micro Devices Inc
  • Part No:
    NJU7670D
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390001
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Dimension:
    19 x 6.4 x 3.4 mm
  • Operating Temperature:
    -20 to 75 °C
  • Mounting:
    Through Hole
  • Function:
    Step Up
  • Family:
    NJU7670
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 747
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
250
Order Increment:
25
18 Weeks can ship 3/31/25
ADD TO CART
Qty
Unit Price
25
$2.868
50
$2.725
100
$2.589
200
$2.459
250
$2.336
500
$2.219
750
$2.109
1,000 +
$2.003
Click for Quote
Log in to unlock special pricing