help desk software
Image is representational - see mfr. specs

NE8FBH-S

Neutrik

etherCON B Series - Fully shielded - horizontal PCB mount RJ45 receptacle - B-series cutout with latch lock - max. panel thick ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
etherCON B Series - Fully shielded - horizontal PCB mount RJ45 receptacle - B-series cutout with latch lock - max. panel thickness 3 mm. The "Shielded etherCON" offers a closed metal housing to avoid EMI or cross talking. The etherCON Series is a rugged
Product Highlights:
  • Accommodates rugged etherCON NE8MC* or any standard RJ45 plug
  • Approved latch lock system
  • Comprehensive shielding granted by completely closed metal housing
  • Improves EMC performance of appliance even in unmated condition
  • Connector is fixed onto PCB due to soldered connector housing
  • Complies with Class D according to TIA / EIA 568B and ISO / IEC 11801 standard
  • Ground panel connection
Search Keywords: NE8FBHS
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Neutrik
  • Part No:
    NE8FBH-S
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    HU
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    20
  • Type:
    RJ-45
  • Body Orientation:
    Right Angle
  • Mounting:
    Through Hole
  • Pitch:
    N/A
  • Gender:
    F
  • Number of Contacts:
    8
  • Maximum Voltage Rating:
    50 V
  • Maximum Current Rating:
    1.5/Contact A
  • Operating Temperature:
    -30 to 80 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,239
Can Ship immediately
Minimum Order:
20
Order Increment:
20
3 Weeks can ship 12/13/24
ADD TO CART
Qty
Unit Price
20
$9.04
40
$8.91
60
$8.78
100
$8.10
260
$7.55
500
$6.82
1,000 +
$6.65
Click for Quote
Log in to unlock special pricing