Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

NC3MAH

Neutrik

A Series - 3 pole male XLR receptacle - grounding: separate ground contact to mating connector shell and front panel - horizon ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
A Series - 3 pole male XLR receptacle - grounding: separate ground contact to mating connector shell and front panel - horizontal PCB mount The 'State of the Art' receptacle. Round plastic body XLR PCB mount panel connector. These have the smallest size
Product Highlights:
  • Smallest XLR receptacles, highest packing density
  • Plastic housing
  • Polished contact areas and hard gold plating
  • Housing flammability UL94V-0
Search Keywords: NC3MAH
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Neutrik
  • Part No:
    NC3MAH
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    LI
  • ECCN:
    EAR99
  • Type:
    XLR Connector
  • Gender:
    M
  • Body Orientation:
    Right Angle
  • Mounting:
    Through Hole
  • Housing Material:
    Polyamide 6/6
  • Number of Contacts:
    3
  • Contact Plating:
    AuCo Over NiP15
  • Termination Method:
    Solder
  • Operating Temperature:
    -30 to 80 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,150
Ships today, if you order in
On Order:
4,000   can ship 8/16/24
Minimum Order:
100
Order Increment:
100
3 Weeks can ship 8/12/24
ADD TO CART
Qty
Unit Price
100
$1.224
300
$1.212
500
$1.206
1,000
$1.190
2,500
$1.184
5,000
$1.178
7,500
$1.172
10,000 +
$1.167
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5