Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
76165-9104 by Molex / Waldom
Image is representational - see mfr. specs
Molex / Waldom

76165-9104

Molex / Waldom

Conn Backplane HDR 90 POS 1.9mm Press Fit ST Thru-Hole Impactâ„¢ Tray

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description +
Conn Backplane HDR 90 POS 1.9mm Press Fit ST Thru-Hole Impactâ„¢ Tray
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    76165-9104
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    SG
  • Type:
    Backplane3410
  • Gender:
    HDR3394
  • Body Orientation:
    Straight3390
  • Mounting:
    Through Hole3402
  • Pitch:
    1.9 mm
  • Number of Contacts:
    90
  • Termination Method:
    Press Fit3409
  • Operating Temperature:
    -55 to 85 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 150
Can Ship immediately
Minimum Order:
10
22 Weeks can ship 12/18/24
ADD TO CART
Qty
Unit Price
10
€9.692
40
€9.528
75
€9.352
150
€9.167
200
€8.992
500
€8.405
1,000 +
€7.849
Click for Quote
Log in to unlock special pricing