Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
76155-1114 by Molex / Waldom
Image is representational - see mfr. specs
Molex / Waldom

76155-1114

Molex / Waldom

Conn Backplane HDR 120 POS 1.9mm Press Fit ST Thru-Hole Impactâ„¢ Tray

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description +
Conn Backplane HDR 120 POS 1.9mm Press Fit ST Thru-Hole Impactâ„¢ Tray
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    76155-1114
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    SG
  • ECCN:
    EAR99
  • Type:
    Backplane3410
  • Gender:
    HDR3394
  • Body Orientation:
    Straight3390
  • Mounting:
    Through Hole3402
  • Pitch:
    1.9 mm
  • Number of Contacts:
    120
  • Termination Method:
    Press Fit3409
  • Operating Temperature:
    -55 to 85 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 156
Can Ship immediately
Minimum Order:
10
22 Weeks can ship 12/2/24
ADD TO CART
Qty
Unit Price
10
€10.057
35
€9.890
70
€9.693
150
€9.506
364
€9.318
500
€8.715
1,000 +
€8.133
Click for Quote
Log in to unlock special pricing