Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
52045-3845 by Molex / Waldom
Image is representational - see mfr. specs
Molex / Waldom

52045-3845

Molex / Waldom

Conn FFC/FPC Connector SKT 38 POS 1.25mm Solder ST Thru-Hole Tray

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description +
Conn FFC/FPC Connector SKT 38 POS 1.25mm Solder ST Thru-Hole Tray
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    52045-3845
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Type:
    FFC/FPC Connector3551
  • Number of Contacts:
    38
  • Pitch:
    1.25 mm
  • Mounting:
    Through Hole3543
  • Termination Method:
    Solder3550
  • Maximum Voltage Rating:
    2003541V
  • Maximum Current Rating:
    1/Contact A
  • Dimension:
    50.9mm x 5.6mm x 83547mm
  • Operating Temperature:
    -40 to 85 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,186
Can Ship immediately
Minimum Order:
50
9 Weeks can ship 9/23/24
ADD TO CART
Qty
Unit Price
50
$0.5463
500
$0.4413
1,000
$0.4210
2,500
$0.3918
5,000
$0.3591
7,500
$0.3537
10,000
$0.3484
15,000 +
$0.3305
Click for Quote
Log in to unlock special pricing