Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
51004-0500 by Molex / Waldom
Image is representational - see mfr. specs
Molex / Waldom

51004-0500

Molex / Waldom

Conn Housing RCP 5 POS 2mm Crimp ST Cable Mount MicroBlade™ Bag

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
BAG Packaging
Certificate of Compliance Guarantee
Description +
Conn Housing RCP 5 POS 2mm Crimp ST Cable Mount MicroBlade™ Bag
Search Keywords: 510040500
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    51004-0500
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    JP
  • ECCN:
    EAR99
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Gender:
    RCP
  • Termination Method:
    Crimp
  • Number of Contacts:
    5
  • Maximum Voltage Rating:
    125,125 VDC|VAC
  • Maximum Current Rating:
    2/Contact A
  • Operating Temperature:
    -20 to 85 °C
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 33,932
Can Ship immediately
Minimum Order:
250
ADD TO CART
Qty
Unit Price
250
$0.1151
2,500
$0.0893
5,000
$0.0851
7,500
$0.0838
25,000
$0.0718
50,000
$0.0708
100,000
$0.0670
150,000 +
$0.0660
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5