Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

43160-2104

Molex / Waldom

Conn Power HDR 4 POS 7.49mm Solder ST Thru-Hole 8 Terminal 1 Port Sabre™ Bag

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Conn Power HDR 4 POS 7.49mm Solder ST Thru-Hole 8 Terminal 1 Port Sabre™ Bag
Search Keywords: 431602104
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    43160-2104
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    MX
  • ECCN:
    EAR99
  • Type:
    Power
  • Body Orientation:
    Straight
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    7.49 mm
  • Number of Contacts:
    4
  • Maximum Voltage Rating:
    600 V
  • Maximum Current Rating:
    18/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -40 to 75 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,260
Can Ship immediately
Minimum Order:
65
19 Weeks can ship 12/9/24
ADD TO CART
Qty
Unit Price
1
€1.235
65
€1.123
350
€1.102
650
€1.082
840
€1.040
6,720 +
€0.937
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5