Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

39100-2012

Molex / Waldom

Conn Barrier Strip 12 POS 10mm Panel Mount 30A/Contact

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn Barrier Strip 12 POS 10mm Panel Mount 30A/Contact
Search Keywords: 391002012
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    39100-2012
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    CN
  • ECCN:
    EAR99
  • Type:
    Barrier Strip
  • Mounting:
    Panel Mount
  • Gender:
    N/A
  • Termination Method:
    N/A
  • Pitch:
    10 mm
  • Number of Circuits:
    12
  • Maximum Voltage Rating:
    600 V
  • Maximum Current Rating:
    30/Contact A
  • Wire Size:
    10-18 AWG
  • Operating Temperature:
    -40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 127
Can Ship immediately
Minimum Order:
20
14 Weeks can ship 11/4/24
ADD TO CART
Qty
Unit Price
20
€3.801
100
€3.595
250
€3.317
450
€3.296
750
€3.275
1,000 +
€3.018
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS ALSO BOUGHT
5