Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

22-01-1042

Molex / Waldom

Conn Housing F 4 POS 2.5mm Crimp ST Cable Mount KK® Bag

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Conn Housing F 4 POS 2.5mm Crimp ST Cable Mount KK® Bag
Search Keywords: 22011042
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    22-01-1042
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    KR
  • ECCN:
    EAR99
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Gender:
    F
  • Termination Method:
    Crimp
  • Number of Contacts:
    4
  • Maximum Voltage Rating:
    250,250 VDC|VAC
  • Maximum Current Rating:
    3/Contact A
  • Operating Temperature:
    -40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8,937
Can Ship immediately
Minimum Order:
300
9 Weeks can ship 9/23/24
ADD TO CART
Qty
Unit Price
1
$0.2486
300
$0.2260
1,700
$0.1980
3,500
$0.1890
7,300
$0.1790
15,000 +
$0.1720
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5