Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
10-11-2103 by Molex / Waldom
Image is representational - see mfr. specs
Molex / Waldom

10-11-2103

Molex / Waldom

Conn Housing F 10 POS 2.54mm Crimp ST Cable Mount KK® Bag

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description +
Conn Housing F 10 POS 2.54mm Crimp ST Cable Mount KK® Bag
Search Keywords: 10112103
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    10-11-2103
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    IN
  • ECCN:
    EAR99
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Gender:
    F
  • Termination Method:
    Crimp
  • Number of Contacts:
    10
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    0 to 75 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 16,600
Ships today, if you order in
Minimum Order:
250
20 Weeks can ship 11/15/24
ADD TO CART
Qty
Unit Price
250
$0.2907
1,400
$0.2530
2,800
$0.2417
5,900
$0.2295
15,000 +
$0.2203
Click for Quote
Log in to unlock special pricing