Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

08-50-0105

Molex / Waldom

Contact SKT Crimp ST Cable Mount 18-24AWG KK® Reel

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Contact SKT Crimp ST Cable Mount 18-24AWG KK® Reel
Search Keywords: 08500105
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    08-50-0105
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    IN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    7000
  • Contact Type:
    Power
  • Gender:
    SKT
  • Contact Size:
    N/A
  • Wire Size:
    18-24 AWG
  • Contact Material:
    Brass
  • Contact Plating:
    Tin
  • Maximum Current Rating:
    N/A
  • Termination Method:
    Crimp
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 119,000
Ships today, if you order in
Minimum Order:
7000
Order Increment:
7000
23 Weeks can ship 3/21/25
ADD TO CART
Qty
Unit Price
7,000
$0.0377
21,000
$0.0335
42,000
$0.0326
63,000 +
$0.0318
Click for Quote
Log in to unlock special pricing
Packaged Differently
In Stock:
70,509
Minimum Order:
2,000
CUSTOMERS ALSO BOUGHT
5