Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
USB2514B-I/M2 by Microchip Technology
Image is representational - see mfr. specs
Microchip Technology

Low/Full/High Speed Compatible 4 Port Hub - USB 2.0 - 3.3V - 36-Pin SQFN - Tray

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description +
Low/Full/High Speed Compatible 4 Port Hub - USB 2.0 - 3.3V - 36-Pin SQFN - Tray
Search Keywords: USB2514BIM2
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    USB2514B-I/M2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310001
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    7195
  • Family:
    USB2514B-I/M2
  • Interface Type:
    Serial
  • Dimension:
    6 x 6 x 0.88 mm
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,720
Can Ship immediately
Minimum Order:
5
4 Weeks can ship 8/19/24
ADD TO CART
Qty
Unit Price
5
€3.749
50
€3.430
100
€3.378
490
€3.080
980
€3.039
1,470
€2.987
2,940 +
€2.946
Click for Quote
Log in to unlock special pricing
Packaged Differently
In Stock:
7,195
Minimum Order:
5
Possible Replacement
Low/Full/High Speed Compatible 4 Port Hub - USB 2.0 - 3.3V - 36-Pin SQFN - Tray
In Stock:
3,750
Minimum Order:
5
CUSTOMERS ALSO BOUGHT
5