Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Charge Pump INV -1.5V to -15V 20mA Automotive 8-Pin PDIP Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
Charge Pump INV -1.5V to -15V 20mA Automotive 8-Pin PDIP Tube
Search Keywords: TC7662BEPA
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    TC7662BEPA
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390060
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    60
  • Function:
    Inverting2797
  • Minimum Operating Supply Voltage:
    1.5 V
  • Mounting:
    Through Hole
  • Maximum Operating Supply Voltage:
    15 V
  • Dimension:
    9.27 x 6.35 x 3.32794mmmm
  • Family:
    TC7662B
  • Maximum Supply Current:
    0.16 mA
  • Efficiency:
    97(Typ) %
  • Maximum Power Dissipation:
    730 mW
  • Operating Temperature:
    -40 to 85 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Out of stock
Manufacturer Stock:
8,160 can ship
Minimum Order:
60
Order Increment:
60
4 Weeks can ship 12/23/24
ADD TO CART
Qty
Unit Price
60
$1.55
120
$1.51
300
$1.45
540
$1.43
1,020
$1.36
2,520
$1.34
5,040 +
$1.32
Click for Quote
Log in to unlock special pricing