Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

TC54VN4302ECB713

Microchip Technology

Processor Supervisor 4.3V 1 Open Drain 3-Pin SOT-23A T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Processor Supervisor 4.3V 1 Open Drain 3-Pin SOT-23A T/R
Search Keywords: TC54VN4302ECB713
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    TC54VN4302ECB713
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390001
  • COO:
    TH
  • ECCN:
    EAR99
  • Dimension:
    3.1(Max) x 1.8(Max) x 1.3(Max) mm
  • Maximum Reset Threshold Voltage:
    4.39 V
  • Chip Enable Signals:
    No
  • Battery Backup Switching:
    Yes
  • Maximum Operating Supply Voltage:
    10 V
  • Family:
    TC54VN
  • Manual Reset:
    No
  • Maximum Reset Active Time:
    0.2 ms
  • Maximum Power Dissipation:
    240 mW
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 12,000
Can Ship immediately
Minimum Order:
3000
Order Increment:
3000
20 Weeks can ship 12/9/24
ADD TO CART
Qty
Unit Price
3,000
€0.3471
6,000
€0.3419
9,000
€0.3368
12,000
€0.3318
15,000
€0.3267
27,000
€0.3219
51,000 +
€0.3170
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5