Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

MOSFET Driver - Low Side - 4.5V to 18V Supply - 1.5A Out - 30ns Delay - SOIC - 8-Pin.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
MOSFET Driver - Low Side - 4.5V to 18V Supply - 1.5A Out - 30ns Delay - SOIC - 8-Pin.
Search Keywords: TC4427ACOA713
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    TC4427ACOA713
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390060
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3300
  • Absolute Propagation Delay Time:
    50 ns
  • Family:
    TC4427A
  • Bridge Type:
    N/A
  • Driver Configuration:
    Non-Inverting
  • Dimension:
    4.9 x 3.9 x 1.25(Min) mm
  • Driver Type:
    Low Side
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,100
Can Ship immediately
Minimum Order:
500
5 Weeks can ship 11/18/24
ADD TO CART
Qty
Unit Price
500
$1.015
1,000
$1.005
3,300
$0.994
6,600
$0.985
9,900 +
$0.975
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5