Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

PIC32MX120F032B-I/SS

Microchip Technology

MCU 32-bit MIPS32 M4K RISC 32KB Flash 2.5V/3.3V 28-Pin SSOP Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU 32-bit MIPS32 M4K RISC 32KB Flash 2.5V/3.3V 28-Pin SSOP Tube
Search Keywords: PIC32MX120F032BISS
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    PIC32MX120F032B-I/SS
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310025
  • COO:
    TH
  • ECCN:
    3A991.a.2
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    47
  • Program Memory Type:
    Flash
  • ADC Resolution:
    10 bit
  • RAM Size:
    8 KB
  • Operating Temperature:
    -40 to 85 °C
  • Number of Programmable I/Os:
    21
  • Program Memory Size:
    32 KB
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 564
Can Ship immediately
Manufacturer Stock:
870 can ship
Minimum Order:
47
Order Increment:
47
6 Weeks can ship 11/25/24
ADD TO CART
Qty
Unit Price
47
$2.577
94
$2.470
282
$2.371
517
$2.347
1,034
$2.324
2,538
$2.300
5,029
$2.277
7,520 +
$2.255
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5