Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
PIC16F883T-I/SS by Microchip Technology
Image is representational - see mfr. specs
Microchip Technology

PIC16F883T-I/SS

Microchip Technology

MCU 8-bit PIC RISC 7KB Flash 2.5V/3.3V/5V Automotive 28-Pin SSOP T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
MCU 8-bit PIC RISC 7KB Flash 2.5V/3.3V/5V Automotive 28-Pin SSOP T/R
Search Keywords: PIC16F883TISS
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    PIC16F883T-I/SS
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310001
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3854
  • Number of Programmable I/Os:
    24
  • ADC Resolution:
    10 bit
  • Program Memory Type:
    Flash
  • Operating Temperature:
    -40 to 85 °C
  • Program Memory Size:
    7 KB
  • RAM Size:
    256 B
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,575
Can Ship immediately
Minimum Order:
100
7 Weeks can ship 8/20/24
ADD TO CART
Qty
Unit Price
100
€2.590
250
€2.496
500
€2.434
2,100
€2.350
4,200
€2.319
6,300
€2.288
8,400 +
€2.246
Click for Quote
Log in to unlock special pricing
Packaged Differently
In Stock:
3,854
Minimum Order:
47