Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
PIC16F1827-I/SS by Microchip Technology
Image is representational - see mfr. specs
Microchip Technology

PIC16F1827-I/SS

Microchip Technology

MCU 8-bit PIC16 PIC RISC 7KB Flash 3.3V/5V Automotive 20-Pin SSOP Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU 8-bit PIC16 PIC RISC 7KB Flash 3.3V/5V Automotive 20-Pin SSOP Tube
Search Keywords: PIC16F1827ISS
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    PIC16F1827-I/SS
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310001
  • COO:
    TH
  • ECCN:
    3A991.a.2
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1600
  • Program Memory Type:
    Flash
  • Program Memory Size:
    7 KB
  • RAM Size:
    384 B
  • Operating Temperature:
    -40 to 85 °C
  • ADC Resolution:
    10 bit
  • Number of Programmable I/Os:
    16
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 670
Ships today, if you order in
Manufacturer Stock:
5,293 can ship
Minimum Order:
67
Order Increment:
67
5 Weeks can ship 8/21/24
ADD TO CART
Qty
Unit Price
67
€1.751
134
€1.700
268
€1.627
536
€1.607
1,005
€1.524
2,546
€1.504
5,025
€1.483
7,504 +
€1.463
Click for Quote
Log in to unlock special pricing
Packaged Differently
In Stock:
1,600
Minimum Order:
250
CUSTOMERS ALSO BOUGHT
5