Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

PIC12F629T-I/SN

Microchip Technology

MCU 8-bit PIC12 PIC RISC 1.75KB Flash 2.5V/3.3V/5V Automotive 8-Pin SOIC N T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
MCU 8-bit PIC12 PIC RISC 1.75KB Flash 2.5V/3.3V/5V Automotive 8-Pin SOIC N T/R
Search Keywords: PIC12F629TISN
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    PIC12F629T-I/SN
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310001
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
  • ADC Resolution:
    N/A
  • Operating Temperature:
    -40 to 85 °C
  • Number of Programmable I/Os:
    5
  • Program Memory Type:
    Flash
  • RAM Size:
    64 B
  • Program Memory Size:
    1.75 KB
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6,750
Ships today, if you order in
Minimum Order:
250
6 Weeks can ship 9/2/24
ADD TO CART
Qty
Unit Price
250
€1.421
500
€1.401
1,000
€1.339
3,300
€1.318
6,600
€1.298
9,900 +
€1.277
Click for Quote
Log in to unlock special pricing
Packaged Differently
In Stock:
3,000
Minimum Order:
100