Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software

PD-9024G/ACDC/M-US

Microchip Technology

24-Port Power Over Ethernet 55V 450W

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
24-Port Power Over Ethernet 55V 450W
Search Keywords: PD9024GACDCMUS
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    PD-9024G/ACDC/M-US
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390001
  • ECCN:
    EAR99
  • Dimension:
    438 x 272 x 4410653mmmm
  • Mounting:
    Rack
  • Family:
    PD-9024G
  • Efficiency:
    N/A
  • Input Frequency:
    50 to 60 Hz
  • Maximum Output Current:
    N/A
  • Input Voltage:
    10010657V to 24010657V
  • Maximum Input Current:
    12 A
  • Maximum Output Power:
    1000 W
  • Minimum Isolation Voltage:
    N/A
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Ships today, if you order in
ADD TO CART
Qty
Unit Price
1
€836.865
3
€808.344
5
€796.211
10 +
€784.273
Click for Quote
Log in to unlock special pricing
RECOMMENDED REPLACEMENT
PD-9024GC/AC-US
PD-9024GC/AC-US
VIEW PRODUCT