Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

LDO Regulator Pos 0.2A 8-Pin SOIC N Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
LDO Regulator Pos 0.2A 8-Pin SOIC N Tube
Search Keywords: MIC5201YM
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MIC5201YM
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390001
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2500
  • Maximum Input Voltage:
    26 V
  • Line Regulation:
    0.2 %
  • Junction to Ambient:
    160 °C/W
  • Dimension:
    4.93 x 3.94 x 1.48 mm
  • Function:
    LDO
  • Load Regulation:
    0.16 %
  • Junction to Case:
    N/A
  • Family:
    MIC5201
  • Maximum Dropout Voltage @ Current:
    0.4@200mA V
  • Accuracy:
    ±1 %
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Out of stock
Manufacturer Stock:
11,400 can ship
Minimum Order:
95
Order Increment:
95
7 Weeks can ship 9/16/24
ADD TO CART
Qty
Unit Price
95
$0.652
285
$0.597
570
$0.588
1,045
$0.579
2,565
$0.550
5,035
$0.542
7,505
$0.534
10,070 +
$0.526
Click for Quote
Log in to unlock special pricing
Packaged Differently
In Stock:
2,500
Minimum Order:
500