Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

LDO Regulator Pos 0.9V to 5V 1.5A 6-Pin(5+Tab) SPAK Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
LDO Regulator Pos 0.9V to 5V 1.5A 6-Pin(5+Tab) SPAK Tube
Search Keywords: MIC49150WR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MIC49150WR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390060
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    48
  • Junction to Case:
    2 °C/W
  • Maximum Input Voltage:
    6.5 V
  • Dimension:
    9.52(Max) x 8.13(Max) x 2.03(Max) mm
  • Junction to Ambient:
    N/A
  • Accuracy:
    ±1 %
  • Maximum Dropout Voltage @ Current:
    0.2@750mA,0.4@1.5A V
  • Load Regulation:
    1 %
  • Family:
    MIC49150
  • Function:
    LDO
  • Line Regulation:
    0.01(Typ) %/V
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 336
Ships today, if you order in
Manufacturer Stock:
6,000 can ship
Minimum Order:
48
Order Increment:
48
10 Weeks can ship 1/21/25
ADD TO CART
Qty
Unit Price
48
$3.370
96
$3.172
144
$3.010
288
$2.980
528
$2.950
1,008
$2.920
2,544
$2.891
5,040 +
$2.862
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States