Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Battery-Backed I2C Real-Time Clock/Calendar - 64-byte SRAM - 1.8 to 5.5VDC - 12/24 hour - I2C - -40°C to +85°C - 8-lead MSOP

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
Battery-Backed I2C Real-Time Clock/Calendar - 64-byte SRAM - 1.8 to 5.5VDC - 12/24 hour - I2C - -40°C to +85°C - 8-lead MSOP
Search Keywords: MCP7940NIMS
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MCP7940N-I/MS
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390001
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    4375
  • Family:
    MCP7940
  • Dimension:
    3 x 3 x 0.85 mm
  • Function:
    Clock/Calendar/Alarm/Battery Backup
  • Maximum Power Dissipation:
    N/A
  • Minimum Operating Supply Voltage:
    1.8 V
  • Bus Type:
    Serial (2-Wire, I2C)
  • Date Format:
    DW:DM:M:Y
  • Maximum Access Time:
    N/A
  • Mounting:
    Surface Mount
  • Maximum Operating Supply Voltage:
    5.5 V
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 500
Ships today, if you order in
Manufacturer Stock:
600 can ship
Minimum Order:
100
Order Increment:
100
7 Weeks can ship 9/9/24
ADD TO CART
Qty
Unit Price
100
€0.914
300
€0.879
500
€0.865
1,000
€0.836
2,500
€0.798
5,000 +
€0.786
Click for Quote
Log in to unlock special pricing
Packaged Differently
In Stock:
4,375
Minimum Order:
250