Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

I/O Expander - 16bit - 400kHz - I2C - 2.0 to 5.5 V - 28-Pin QFN - Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
I/O Expander - 16bit - 400kHz - I2C - 2.0 to 5.5 V - 28-Pin QFN - Tube
Search Keywords: MCP23016IML
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MCP23016-I/ML
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390060
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    61
  • Interface Speed:
    400 kHz
  • Dimension:
    6 x 6 x 0.88 mm
  • Maximum Operating Supply Voltage:
    5.5 V
  • Family:
    MCP23016
  • Interface Type:
    I²C
  • Manual Reset:
    Yes
  • Interrupt Output:
    Yes
  • I2C Bus Interface Mode:
    Fast Mode
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Out of stock
Manufacturer Stock:
1,037 can ship
Minimum Order:
61
Order Increment:
61
6 Weeks can ship 1/6/25
ADD TO CART
Qty
Unit Price
61
$2.07
122
$2.01
305
$1.93
549
$1.88
1,037
$1.81
2,501
$1.79
5,002
$1.76
7,503 +
$1.73
Click for Quote
Log in to unlock special pricing
Packaged Differently
In Stock:
0
Minimum Order:
400