Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

ATTINY2313V-10SUR

Microchip Technology

MCU - 8-bit AVR RISC - 2KB Flash - 128 Byte SRAM - 128 Byte EEPROM - 10MHz - 2.5V/3.3V/5V - -40°C to +105°C - 20-Pin SOIC - Ta ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
MCU - 8-bit AVR RISC - 2KB Flash - 128 Byte SRAM - 128 Byte EEPROM - 10MHz - 2.5V/3.3V/5V - -40°C to +105°C - 20-Pin SOIC - Tape&Reel
Search Keywords: ATTINY2313V10SUR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    ATTINY2313V-10SUR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310001
  • COO:
    TH
  • ECCN:
    EAR99
  • Number of Programmable I/Os:
    18
  • Program Memory Size:
    2 KB
  • RAM Size:
    128 B
  • ADC Resolution:
    N/A
  • Operating Temperature:
    -40 to 85 °C
  • Program Memory Type:
    Flash
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,000
Can Ship immediately
Manufacturer Stock:
6,000 can ship
Minimum Order:
250
4 Weeks can ship 8/19/24
ADD TO CART
Qty
Unit Price
250
$1.92
500
$1.90
1,000
$1.81
3,000
$1.78
5,000
$1.76
8,000 +
$1.73
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS ALSO BOUGHT
5