Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

ATF22V10CQZ-20XU

Microchip Technology

SPLD ATF22V10CQZ Family 500 Gates 10 Macro Cells 50MHz 5V 24-Pin TSSOP Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
SPLD ATF22V10CQZ Family 500 Gates 10 Macro Cells 50MHz 5V 24-Pin TSSOP Tube
Search Keywords: ATF22V10CQZ20XU
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    ATF22V10CQZ-20XU
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310055
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    62
  • Maximum Number of User I/Os:
    10
  • Device System Gates:
    500
  • Maximum Internal Frequency:
    50 MHz
  • Fabrication Technology:
    N/A
  • In-System Programmability:
    No
  • Maximum Operating Supply Voltage:
    5.5 V
  • Dimension:
    7.8 x 4.48(Max) x 0.95(Max) mm
  • Maximum Operating Current:
    80 mA
  • Family Name:
    ATF22V10CQZ
  • Family:
    ATF22V10CQZ
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 680
Can Ship immediately
Manufacturer Stock:
5,890 can ship
Minimum Order:
62
Order Increment:
62
4 Weeks can ship 12/23/24
ADD TO CART
Qty
Unit Price
62
$2.626
124
$2.549
310
$2.524
558
$2.498
1,054
$2.473
2,542
$2.449
5,022 +
$2.424
Click for Quote
Log in to unlock special pricing