Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

ATF22V10C-10GM/883

Microchip Technology

SPLD ATF22V10C Family 500 Gates 10 Macro Cells 125MHz 5V 24-Pin CDIP Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
SPLD ATF22V10C Family 500 Gates 10 Macro Cells 125MHz 5V 24-Pin CDIP Tube
Search Keywords: ATF22V10C10GM883
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    ATF22V10C-10GM/883
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310055
  • ECCN:
    3A001.a.2.c
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    15
  • Device System Gates:
    50012602
  • Dimension:
    32.5112603mm(Max) x 7.87(Max) x 3.56(Max)mm
  • Maximum Operating Supply Voltage:
    5.5 V
  • Maximum Number of User I/Os:
    1012608
  • Maximum Internal Frequency:
    125 MHz
  • In-System Programmability:
    No12606
  • Family:
    ATF22V10C
  • Fabrication Technology:
    N/A
  • Maximum Operating Current:
    N/A
  • Family Name:
    ATF22V10C12605
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9
Can Ship immediately
Manufacturer Stock:
25 can ship
MOQ for out of Stock Qty:
4
8 Weeks can ship 1/20/25
ADD TO CART
Qty
Unit Price
1
$95.11
4
$93.72
8
$92.78
12
$91.85
15 +
$82.90
Click for Quote
Log in to unlock special pricing