Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

ATF22LV10C-10XU

Microchip Technology

SPLD ATF22LV10C Family 500 Gates 10 Macro Cells 83.3MHz 3.3V/5V 24-Pin TSSOP Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
SPLD ATF22LV10C Family 500 Gates 10 Macro Cells 83.3MHz 3.3V/5V 24-Pin TSSOP Tube
Search Keywords: ATF22LV10C10XU
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    ATF22LV10C-10XU
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310055
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    62
  • Family:
    ATF22LV10C
  • Fabrication Technology:
    N/A
  • Maximum Operating Supply Voltage:
    5.5 V
  • Device System Gates:
    50012602
  • Maximum Number of User I/Os:
    1012608
  • Maximum Operating Current:
    90 mA
  • Maximum Internal Frequency:
    83.3 MHz
  • In-System Programmability:
    No12606
  • Family Name:
    ATF22LV10C12605
  • Dimension:
    7.8 x 4.4812603mm(Max) x 0.95(Max)mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Out of stock
Manufacturer Stock:
744 can ship
Minimum Order:
62
Order Increment:
62
12 Weeks can ship 2/17/25
ADD TO CART
Qty
Unit Price
62
$2.38
124
$2.35
310
$2.26
558
$2.23
1,054
$2.15
2,542
$2.12
5,022
$2.08
7,502 +
$2.05
Click for Quote
Log in to unlock special pricing