Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

AT30TSE004A-MAA5M-T

Microchip Technology

Temp Sensor Digital Serial (2-Wire, I2C) 8-Pin WDFN EP T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Temp Sensor Digital Serial (2-Wire, I2C) 8-Pin WDFN EP T/R
Search Keywords: AT30TSE004AMAA5MT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    AT30TSE004A-MAA5M-T
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390001
  • ECCN:
    EAR99
  • Accuracy:
    ±2 °C
  • Function:
    Temp Sensor
  • Interface Type:
    Serial (2-Wire, I2C)
  • Sensor Gain:
    N/A
  • Temperature Threshold:
    N/A
  • Family:
    AT30TSE004A
  • Mounting:
    Surface Mount
  • Resolution:
    11 bit
  • Output Type:
    Digital
  • Dimension:
    2 x 3 x 0.55mm
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10,000
Ships today, if you order in
Minimum Order:
250
8 Weeks can ship 9/16/24
ADD TO CART
Qty
Unit Price
250
$1.135
500
$1.118
1,000
$1.065
2,500
$1.027
5,000
$1.012
10,000
$0.997
15,000 +
$0.982
Click for Quote
Log in to unlock special pricing