Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
PIC16F1454-I/ST by Microchip Technology
Image is representational - see mfr. specs
Microchip Technology

PIC16F1454-I/ST

Microchip Technology

MCU 8-bit PIC16 PIC RISC 14KB Flash 3.3V/5V 14-Pin TSSOP Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
MCU 8-bit PIC16 PIC RISC 14KB Flash 3.3V/5V 14-Pin TSSOP Tube
Search Keywords: PIC16F1454IST
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    PIC16F1454-I/ST
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310001
  • COO:
    TH
  • ECCN:
    EAR99
  • Operating Temperature:
    -40 to 85 °C
  • Number of Programmable I/Os:
    11
  • Program Memory Size:
    14 KB
  • Program Memory Type:
    Flash
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 480
Ships today, if you order in
Manufacturer Stock:
13,824 can ship
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
120
4 Weeks can ship 8/14/24
ADD TO CART
Qty
Unit Price
10
€1.934
25
€1.656
50
€1.522
120
€1.445
240
€1.426
360
€1.414
480 +
€1.407
Click for Quote
Log in to unlock special pricing