Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

4223F-312G

MG Chemicals

Paints and Coatings Brush/DIP Method/Spray Liquid Amber/Clear

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Paints and Coatings Brush/DIP Method/Spray Liquid Amber/Clear
Search Keywords: 4223F312G
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Mg Chemicals
  • Part No:
    4223F-312G
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HAZMAT
    Yes
  • Maximum Touch Dry Time:
    N/A
  • Properties:
    N/A
  • Maximum Wet Thickness:
    N/A
  • Operating Temperature:
    -65 to 125 °C
  • Family:
    4223F
  • Maximum Coverage:
    N/A
  • Maximum Dry Thickness:
    N/A
  • Application Method:
    Brush9866,DIP Method9866,Spray9866
  • Color:
    Amber/Clear9867
  • Form:
    Liquid9869
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 23
Can Ship on 7/30/24
2 Weeks can ship 8/12/24
ADD TO CART
Qty
Unit Price
1
$29.81
5
$27.94
12
$26.69
36
$25.20
108
$23.87
252
$23.25
504 +
$22.90
Click for Quote
Log in to unlock special pricing