Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
SHV05-1A85-78L3K by Standex Electronics
Image is representational - see mfr. specs
Standex Electronics

SHV05-1A85-78L3K

Standex Electronics

Reed Relay, 1 Form A, SPST-NO, 5V SIL (Single In-Line), High Power, 3kV breakdown

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description +
Reed Relay, 1 Form A, SPST-NO, 5V SIL (Single In-Line), High Power, 3kV breakdown
Search Keywords: SHV051A8578L3K
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Standex Electronics
  • Part No:
    SHV05-1A85-78L3K
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410020
  • COO:
    CN
  • ECCN:
    EAR99
  • Type:
    Dry
  • DC Coil Voltage:
    5 V
  • Contact Arrangement:
    SPST-NO
  • Maximum Carry Current:
    2.5 A
  • Maximum Switching Current:
    1 A
  • Terminal Type:
    PC Pin
  • Mounting:
    Through Hole
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 865
Ships today, if you order in
Minimum Order:
5
18 Weeks can ship 11/19/24
ADD TO CART
Qty
Unit Price
5
€7.952
25
€6.860
50
€6.427
100
€6.129
288
€5.603
576
€5.521
1,152
€5.438
2,592 +
€5.335
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States