Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
MS05-1A87-75DHR by Standex Electronics
Image is representational - see mfr. specs
Standex Electronics

MS05-1A87-75DHR

Standex Electronics

Reed Relay, 1 Form A, SPST-NO, 5V Micro SIL (Single In-Line) w/Diode - High Resistance

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description +
Reed Relay, 1 Form A, SPST-NO, 5V Micro SIL (Single In-Line) w/Diode - High Resistance
Search Keywords: MS051A8775DHR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Standex Electronics
  • Part No:
    MS05-1A87-75DHR
  • Alias/AKA:
    4205187875
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410020
  • COO:
    CN
  • ECCN:
    EAR99
  • Type:
    Dry
  • DC Coil Voltage:
    5 V
  • Contact Arrangement:
    SPST-NO
  • Maximum AC Switching Voltage:
    200 V
  • Maximum DC Switching Voltage:
    200 V
  • Maximum Carry Current:
    1 A
  • Maximum Switching Current:
    0.5 A
  • Maximum Switching Power:
    10 W
  • Package Type:
    SIP
  • Terminal Type:
    PC Pin
  • Mounting:
    Through Hole
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 384
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
80
18 Weeks can ship 11/19/24
ADD TO CART
Qty
Unit Price
10
€4.244
25
€4.182
50
€4.120
80
€4.058
160
€3.049
240
€2.843
320 +
€2.781
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States