Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
MR4020X12B-RSR by Mechatronics
Mechatronics

MR4020X12B-RSR

Mechatronics

DC Axial Fans

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Case Packaging
Certificate of Compliance Guarantee
Description +
DC Axial Fans
Search Keywords: MR4020X12BRSR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Mechatronics
  • Part No:
    MR4020X12B-RSR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8414596590
  • ECCN:
    EAR99
  • Category:
    DC Fan1342
  • Dimension:
    40 x 40 x 201359mm
  • Voltage Rating:
    12 V
  • Power Rating:
    N/A
  • Maximum Airflow:
    17.2 CFM
  • Noise Level:
    41 dB
  • Special Features:
    PWM1363,Tachometer1363
  • Termination:
    Lead Wire1364
  • Housing Material:
    Plastic1345
  • Operating Temperature:
    N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 90
Can Ship immediately
Minimum Order:
5
15 Weeks can ship 10/30/24
ADD TO CART
Qty
Unit Price
5
€10.465
25
€9.610
50
€9.157
100
€8.395
250
€7.818
500
€7.694
1,000 +
€7.653
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5