Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

DDR-30L-12

MEAN WELL

Module DC-DC 1-OUT 12V 2.5A 30W 4-Pin

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Module DC-DC 1-OUT 12V 2.5A 30W 4-Pin
Search Keywords: DDR30L12
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Mean Well
  • Part No:
    DDR-30L-12
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409580
  • COO:
    CN
  • ECCN:
    EAR99
  • Input Voltage:
    18 to 75 V
  • Number of Outputs:
    1
  • Output Voltage:
    12 V
  • Output Current:
    2.5 A
  • Output Power:
    30 W
  • Mounting:
    DIN Rail
  • Type:
    Step Down
  • Dimension:
    58.4 x 35 x 90 mm
  • Output Type:
    Fixed
  • Family:
    DDR-30
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 38
Can Ship immediately
Manufacturer Stock:
111 can ship
16 Weeks can ship 11/18/24
ADD TO CART
Qty
Unit Price
1
$26.80
5
$25.50
10
$24.40
20 +
$23.70
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS ALSO BOUGHT
5