Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

DDR-240B-24

MEAN WELL

DC/DC Converter - 1 Output - 240 W - 24 V - 10 A.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
DC/DC Converter - 1 Output - 240 W - 24 V - 10 A.
Search Keywords: DDR240B24
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Mean Well
  • Part No:
    DDR-240B-24
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409580
  • COO:
    CN
  • ECCN:
    EAR99
  • Family:
    DDR-240
  • Input Voltage:
    16.8 to 33.6 V
  • Dimension:
    113.5 x 40 x 125.2 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 46
Can Ship immediately
16 Weeks can ship 11/18/24
ADD TO CART
Qty
Unit Price
1
€103.721
5
€98.777
10
€94.451
20 +
€91.670
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS ALSO BOUGHT
5