Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

SGA12U05-P1J

Mean Well USA

AC/DC Adapter - Wall Mount - 12 Watts: 5V @ 2.4A - NA Input Blades

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
AC/DC Adapter - Wall Mount - 12 Watts: 5V @ 2.4A - NA Input Blades
Search Keywords: SGA12U05P1J
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Mean Well Usa
  • Part No:
    SGA12U05-P1J
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409510
  • COO:
    Tw
  • ECCN:
    EAR99
  • Input/Output Type:
    AC/DC
  • Type:
    Regulated-Switching
  • Style:
    WallMount
  • Output Type:
    Fixed
  • Number of Outputs:
    1
  • Power:
    12 W
  • Output Voltage:
    5 VDC
  • Output Current:
    2.4 A
  • Ripple & Noise:
    50 mV
  • Grade:
    Commercial
  • MOPP:
    Not App
  • DOE Efficiency Level:
    VI
  • CoC Tier:
    No
  • Safety Class:
    II
  • Safety Approvals:
    CB, cL, UL
  • Efficiency:
    80(Typ) %
  • Output Connector Type:
    Barrel - Female
  • Output Connector Polarity:
    Center Positive
  • Output Connector Diameters:
    2.1x5.5 mm
  • Output Connector Angle:
    Straight
  • Output Cord Length:
    1.0m (39.4in)
  • AC Input Voltage:
    90 to 264
  • Minimum AC Input Voltage:
    90
  • Maximum AC Input Voltage:
    264
  • Input Frequency:
    47 to 63 Hz
  • Line Regulation:
    1.00 %
  • Load Regulation:
    5.00 %
  • Overload Protection:
    Yes
  • Over Voltage Protection:
    Yes
  • Short Circuit Protection:
    No
  • Thermal Protection:
    No
  • Operating Temperature:
    -20 to 60 °C
  • Power Indicator:
    No
  • Minimum Load (Amps):
    0
  • Minimum Isolation Voltage:
    4242 VDC
  • Input Connector Type:
    NA Blades (U.S. and Others)
  • Dimensions L x W x H:
    62.2 x 27.4 x 45.5 mm
  • Dimensions L x W x H(in):
    2.45 x 1.08 x 1.80 in
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 87
Can Ship immediately
Manufacturer Stock:
30 can ship
16 Weeks can ship 11/11/24
ADD TO CART
Qty
Unit Price
1
$18.83
10
$15.71
20
$15.56
50 +
$15.48
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5