Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

SCWN06B-15

Mean Well USA

Module DC-DC 24VIN 1-OUT 15V 0.4A 6W 8-Pin DIP Module

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Module DC-DC 24VIN 1-OUT 15V 0.4A 6W 8-Pin DIP Module
Search Keywords: SCWN06B15
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Mean Well Usa
  • Part No:
    SCWN06B-15
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409580
  • COO:
    CN
  • ECCN:
    EAR99
  • Input Voltage:
    18 to 36 V
  • Number of Outputs:
    1
  • Output Voltage:
    15 V
  • Output Current:
    0.4 A
  • Output Power:
    6 W
  • Mounting:
    Through Hole
  • Type:
    Step Down
  • Dimension:
    31.8 x 20.3 x 10.2 mm
  • Output Type:
    Fixed
  • Family:
    SCWN06
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 400
Ships today, if you order in
16 Weeks can ship 11/11/24
ADD TO CART
Qty
Unit Price
1
€10.094
10
€9.589
20
€9.105
50 +
€8.559
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS ALSO BOUGHT
5