Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
PSP-600-15 by Mean Well Usa
Image is representational - see mfr. specs
Mean Well Usa

PSP-600-15

Mean Well USA

AC/DC Power Supply - 1 Output - 15V@40A - 600W.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
AC/DC Power Supply - 1 Output - 15V@40A - 600W.
Search Keywords: PSP60015
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Mean Well Usa
  • Part No:
    PSP-600-15
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409510
  • COO:
    CN
  • ECCN:
    EAR99
  • Type:
    Switching,Regulated
  • Style:
    Enclosed129
  • AC Input Voltage:
    88 to 264 V
  • Number of Outputs:
    1120
  • Output Voltage:
    15 V
  • Maximum Output Current:
    40 A
  • Maximum Output Power:
    600 W
  • Input Connector Type:
    Screw Terminal Block107
  • Dimension:
    170 x 120 x 93104mmmm
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 11
Ships today, if you order in
On Order:
56   can ship 8/26/24
18 Weeks can ship 11/20/24
ADD TO CART
Qty
Unit Price
1
€146.775
5
€139.874
10
€133.694
20 +
€129.780
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS ALSO BOUGHT
5