Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

MPS-30-27

Mean Well USA

AC/DC Power Supply - 1 Output - 27V@1.1A - 29.7W - Medical

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
AC/DC Power Supply - 1 Output - 27V@1.1A - 29.7W - Medical
Search Keywords: MPS3027
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Mean Well Usa
  • Part No:
    MPS-30-27
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    CN
  • ECCN:
    EAR99
  • Type:
    Switching,Regulated
  • Style:
    Open Frame
  • AC Input Voltage:
    88 to 264 V
  • Number of Outputs:
    1
  • Output Voltage:
    27 V
  • Maximum Output Current:
    1.1 A
  • Maximum Output Power:
    29.7 W
  • Input Connector Type:
    Pin Header
  • Dimension:
    101.6 x 65.8 x 23.5 mm
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 20
Ships today, if you order in
ADD TO CART
Qty
Unit Price
1
€37.214
10
€35.339
20
€33.578
50 +
€31.899
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States