Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

LRS-100-24

Mean Well USA

AC-DC Single output enclosed power supply; Universal AC input; Output 24Vdc at 4.5A; Up to 5G vibration; 1U low profile

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
AC-DC Single output enclosed power supply; Universal AC input; Output 24Vdc at 4.5A; Up to 5G vibration; 1U low profile
Search Keywords: LRS10024
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Mean Well Usa
  • Part No:
    LRS-100-24
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409510
  • COO:
    CN
  • ECCN:
    EAR99
  • Type:
    Switching,Regulated
  • Style:
    Enclosed
  • AC Input Voltage:
    85 to 264 V
  • Number of Outputs:
    1
  • Output Voltage:
    24 V
  • Maximum Output Current:
    4.5 A
  • Maximum Output Power:
    108 W
  • Input Connector Type:
    Screw Terminal Block
  • Dimension:
    129 x 97 x 30 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
1,803   can ship 9/2/24
Manufacturer Stock:
33 can ship
16 Weeks can ship 11/11/24
ADD TO CART
Qty
Unit Price
1
$15.00
5
$14.30
10
$13.70
20 +
$13.30
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS ALSO BOUGHT
5