Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

HLG-320H-24A

Mean Well USA

AC/DC LED Pwr Sply - Const Curr/Volt - 320.16W - Adj: 24 Vdc @ 13 -340mA - Dim: No.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
AC/DC LED Pwr Sply - Const Curr/Volt - 320.16W - Adj: 24 Vdc @ 13 -340mA - Dim: No.
Search Keywords: HLG320H24A
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Mean Well Usa
  • Part No:
    HLG-320H-24A
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409510
  • COO:
    TW
  • ECCN:
    EAR99
  • Input/Output Type:
    AC/DC8097
  • Style:
    Enclosed
  • Type:
    Constant Current/Voltage
  • Output Type:
    Adjustable
  • Dimming:
    No
  • Maximum Output Power:
    320 W
  • Output Voltage Range:
    12.0 to 24.0 Vdc
  • Maximum Output Current:
    13,340 mA (13.34 A)
  • Minimum AC Input Voltage:
    90
  • Maximum AC Input Voltage:
    305
  • Minimum DC Input Voltage:
    127
  • Maximum DC Input Voltage:
    431
  • Termination Style:
    Wire Leads
  • Input Connector Type:
    Stripped and Tinned
  • Output Connector Type:
    Stripped and Tinned
  • Operating Temperature:
    -40 to 90 °C
  • Safety Agency Approvals:
    CB, CCC, CE, cRUus, PSE, RCM, TUV
  • IEC Class:
    None
  • SELV:
    Yes
  • LPS:
    No
  • Warranty:
    7 Years
  • Family:
    HLG-320H
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 497
Ships today, if you order in
Manufacturer Stock:
26 can ship
16 Weeks can ship 11/11/24
ADD TO CART
Qty
Unit Price
1
$95.66
5
$89.79
10
$85.40
20 +
$82.94
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5