Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

GST18A07-P1J

Mean Well USA

AC/DC Adapter - Desktop - 15 Watts: 7.5V @ 2A - IEC C320-C14 Inlet

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
AC/DC Adapter - Desktop - 15 Watts: 7.5V @ 2A - IEC C320-C14 Inlet
Search Keywords: GST18A07P1J
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Mean Well Usa
  • Part No:
    GST18A07-P1J
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409510
  • COO:
    CN
  • ECCN:
    EAR99
  • Input/Output Type:
    AC/DC
  • Type:
    Regulated-Switching
  • Style:
    Desktop Adapter
  • Output Type:
    Fixed
  • Number of Outputs:
    1
  • Power:
    15 W
  • Output Voltage:
    7.5 VDC
  • Output Current:
    2.0 A
  • Ripple & Noise:
    80 mV
  • Grade:
    Commercial
  • MOPP:
    Not App
  • DOE Efficiency Level:
    VI
  • CoC Tier:
    No
  • Safety Class:
    None
  • Safety Approvals:
    BSMI, CB, CCC, CE, cUL, EAC, GS, PSE, RCM, TUV, UL
  • Efficiency:
    85(Typ) %
  • Output Connector Type:
    Barrel - Female
  • Output Connector Polarity:
    Center Positive
  • Output Connector Diameters:
    2.1x5.5 mm
  • Output Connector Angle:
    Straight
  • Output Cord Length:
    1.2m (47.3in)
  • AC Input Voltage:
    85 to 264
  • Minimum AC Input Voltage:
    85
  • Maximum AC Input Voltage:
    264
  • Input Frequency:
    47 to 63 Hz
  • Line Regulation:
    1.00 %
  • Load Regulation:
    5.00 %
  • Overload Protection:
    Yes
  • Over Voltage Protection:
    Yes
  • Short Circuit Protection:
    No
  • Thermal Protection:
    No
  • Operating Temperature:
    -30 to 70 °C
  • Power Indicator:
    Yes
  • Minimum Load (Amps):
    0
  • Minimum Isolation Voltage:
    4242 VDC
  • Input Connector Type:
    IEC 320-C14
  • Dimensions L x W x H:
    93.0 x 54.0 x 36.0 mm
  • Dimensions L x W x H(in):
    3.67 x 2.13 x 1.42 in
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 83
Ships today, if you order in
Manufacturer Stock:
182 can ship
16 Weeks can ship 11/11/24
ADD TO CART
Qty
Unit Price
1
$13.50
5
$12.90
10
$12.30
20 +
$11.90
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States