Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
1839.1407 by Marquardt Switches
Image is representational - see mfr. specs
Marquardt Switches

Switch - Rocker - N.O./N.C. - DPDT - Quick Connect - Rocker - 6A - 250VAC - 93.21VA - 50000Cycles

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch - Rocker - N.O./N.C. - DPDT - Quick Connect - Rocker - 6A - 250VAC - 93.21VA - 50000Cycles
Search Keywords: 18391407
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Marquardt Switches
  • Part No:
    1839.1407
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    TN
  • ECCN:
    EAR99
  • Mounting:
    Panel Mount
  • Pole Throw Configuration:
    2P2T (DPDT)
  • Switch Configuration:
    On Off On
  • Contact Rating @ Voltage:
    93.21 A
  • Actuator Style:
    Rocker
  • Actuator Color:
    Black
  • Bezel Color:
    Black
  • Illumination:
    N/R
  • Terminal Type:
    Quick Connect
  • Body Orientation:
    Straight
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 128
Can Ship immediately
Minimum Order:
5
8 Weeks can ship 9/11/24
ADD TO CART
Qty
Unit Price
5
$5.06
25
$4.80
100
$4.56
150
$4.34
500
$3.84
1,000
$3.68
2,000
$3.44
5,000 +
$3.24
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5